Vishay / Roederstein MKP1848Se DC-Link Film Capacitors
Vishay / Roederstein MKP1848Se DC-Link Film Capacitors are low-height THB and automotive-grade film capacitors. These capacitors feature a high ripple current capability, low ESR, low ESL, and radial mounting. Vishay Metallized Polypropylene Film Capacitors feature capacitance ratings from 1μF to 75μF, voltage ratings from 500V to 1200V, and tolerances of 5% and 10%. Suitable applications include EV power converters, onboard inductive charging systems, automotive HVAC systems, and motor drives.Features
- AEC-Q200 qualified up to 105°C
- High robustness under high humidity
- THB 60°C 93%, 56 days RH at rated UNDC
- High ripple current capability, low ESR, low ESL
- Radial mounting
Applications
- EV/PHEV (plug-in hybrid electric vehicle) power converters
- On-board and inductive charging systems
- Automobile HVAC systems
- Motor drives
Specifications
- 1μF to 75μF capacitance
- 5% and 10% tolerances
- 500V to 1200V rated voltage
- Polypropylene film dielectric
- Metalized dielectric electrodes
- Plastic case sealed with resin, flame retardant
- Tinned wire terminals
- 105°C maximum operating temperature
Videos
Infographics
Đã phát hành: 2022-03-21
| Đã cập nhật: 2024-02-06