ROHM Semiconductor 1SS356VMFH Band Switching Diodes

ROHM Semiconductor 1SS356VMFH Band Switching Diodes are band switching diodes with low RF and are suitable for high-frequency switching. The 1SS356VMFH are AEC-Q101 compliant, making them suitable for automotive environments. These diodes provide high reliability and a small mold type. ROHM Semiconductor 1SS356VMFH Band Switching Diodes offer a 35V reverse voltage, 100mA forward current, and a maximum operating temperature rating of +150°C.

Features

  • High reliability
  • Small mold type
  • Low RF
  • Suitable for automotive environments

Specifications

  • 35V reverse voltage
  • 100mA forward current
  • +150°C maximum operating temperature rating
  • 1V forward voltage
  • 10nA reverse current
  • 1.2pF capacitance between terminals
  • 0.9Ω forward resistance

Dimensions

Mechanical Drawing - ROHM Semiconductor 1SS356VMFH Band Switching Diodes
Đã phát hành: 2022-01-25 | Đã cập nhật: 2025-01-30