ROHM Semiconductor BUS1DJC0GWZ Ultra Small High Side Load Switch

ROHM's BUS1DJC0GWZ Ultra Small High Side Load Switch is a low ON-resistance high-side power switch P-channel MOSFET. It comes in an ultra-small package for portable digital applications. The switch IC operates on low input voltages ranging from 1.1V to 5.0V and exhibits a typical ON-resistance of 63mΩ at 3.3V. The turn ON time of the device can be controlled to avoid inrush current. Typical applications include digital cameras, mobile phones, smartphones, portable devices, and digital video cameras.

Features

  • P-MOSFET high-side load switch
  • Low input voltage
  • Ultra-low bias current
  • Ultra-low standby current
  • Built-in discharge circuit
  • Built-in soft-start circuit
  • Built-in short circuit protection
  • Input logic: Active-High
  • Ultra-small package
  • ESD protection

Applications

  • Digital cameras
  • Mobile phones
  • Smartphones
  • Portable devices
  • Digital video cameras

Block Diagram

Block Diagram - ROHM Semiconductor BUS1DJC0GWZ Ultra Small High Side Load Switch
Đã phát hành: 2014-12-08 | Đã cập nhật: 2022-03-11