ROHM Semiconductor Automotive CMOS Operational Amplifiers

ROHM Semiconductor Automotive CMOS Operational Amplifiers are high precision and input/output rail-to-rail monolithic ICs. The ICs are integrated single, dual, or quad-independent CMOS Op-Amps on a single chip. The devices feature low input offset voltage, low noise, and low input bias current. The amplifiers suit automotive requirements like engine control units, electric power steering, anti-lock braking systems, sensor amplifiers, etc.

Features

  • AEC-Q100 qualified
  • Low input offset voltage
  • Low noise
  • Input/output rail-to-rail

Applications

  • Engine control unit
  • Electric Power Steering (EPS)
  • Anti-lock Braking System (ABS)
  • Automotive electronics
  • Sensor amplifiers
  • Battery-powered equipment
  • Current monitoring amplifier
  • ADC front ends, buffer amplifier
  • Photodiode amplifier
  • Amplifiers

Typical Application Circuit

ROHM Semiconductor Automotive CMOS Operational Amplifiers
Đã phát hành: 2022-11-07 | Đã cập nhật: 2022-11-18