ROHM Semiconductor Automotive IPD Low Side Switches
ROHM Semiconductor Automotive IPD Low Side Switches are designed for industrial and automotive applications. The automotive switches offer built-in Over-Current Protection (OCP), dual Thermal Shutdown Function (TSD), and active clamp function. Furthermore, the ROHM low-side switches are equipped with an output diagnostic function for the TSD. The Automotive IPD Low Side Switches are AEC-Q100 qualified.Features
- Monolithic power management IC with control block (CMOS) and power MOSFET mounted on a single chip
- Built-in dual Thermal Shutdown Function (TSD)
- AEC-Q100 qualified
- Built-in OCP function
- Built-in active clamp function
- Direct control enabled from CMOS Logic IC, etc
Applications
- Driving resistance
- Inductive and capacitive loads
Videos
Block Diagram
Đã phát hành: 2022-11-18
| Đã cập nhật: 2024-05-29