ROHM Semiconductor Automotive Schottky Barrier Diodes
ROHM Automotive Schottky Barrier Diodes are AEC-Q101-qualified high-reliability and low-loss diodes. These ROHM diodes prevent thermal runaway at high temperatures and reduce power consumption in automotive and power supply devices by approximately 40% compared to conventional ones. The automotive Schottky diodes offer a reverse voltage range between 30V to 150V and 0.03A to 40A average rectified forward current. The Automotive Schottky Barrier Diodes feature a 0.35V to 1V low forward voltage range and exhibit high ESD resistance. The low power-consuming quality of these diodes makes them ideal for energy-saving circuits in Electric Vehicles (EVs) and Hybrid Electric Vehicles (HEVs). These devices are compact in design and available in various packages. The applications include small current rectification to general rectification.Features
- High reliability
- AEC-Q101 qualified
- Low forward voltage (VF)
- No thermal runaway at high temperatures
- High ESD resistance
- 40% low power consumption when compared to conventional automotive diodes
- 40% lower switching loss than conventional products
- Compact mold space-saving packages
Applications
- Energy-saving circuits in Electric Vehicles (EVs) and Hybrid Electric Vehicles (HEVs)
- Small current rectification
- General rectification
Performance Graphs
Thermal Runaway Comparison
Compact and Space-saving Package
Đã phát hành: 2018-02-06
| Đã cập nhật: 2023-08-15