ROHM Semiconductor BD14210G-EVK-001 Evaluation Board
ROHM Semiconductor BD14210G-EVK-001 is an evaluation board featuring two layers with 90mm x 80mm x 1.6mm size. The BD14210G-EVK-001 evaluation board includes FR-4 (~125°C) material and 2oz (70μm) copper thickness. The BD14210G-LA current sense amplifier features low offset voltage and low input bias current. This BD14210G-LA current sense amplifier is ideally used in industrial equipment and telecom equipment.Features
- 90mm x 80mm x 1.6mm size
- Two layers
- FR-4 (~125°C) material
- 2oz (70μm) copper thickness
Schematic Diagram
Đã phát hành: 2023-05-17
| Đã cập nhật: 2023-06-01