ROHM Semiconductor BD2801MUV 3ch Linear LED Driver

ROHM Semiconductor BD2801MUV 3ch Linear LED Driver features a built-in charge pump power supply and the ability to adjust the output current of each channel using external resistors. This ROHM Semiconductor driver IC offers unparalleled flexibility and control. The device can control each channel's ON/OFF state through an external signal. The driver is ideal for R, G, and B LED driver ICs and CIS-type sensors.

Features

  • Built-in charge pump power supply
  • 3ch independent ON/OFF
  • 8-step current setting
  • IREF pin ground fault protection (IREF SCP)
  • LED driver for CIS-type sensor applications

Specifications

  • 3.135V to 3.465V input voltage range
  • ±9.1% output current accuracy
  • 100mA (DC) maximum output current
  • 0°C to 70°C operating temperature

Typical Application Circuit

Application Circuit Diagram - ROHM Semiconductor BD2801MUV 3ch Linear LED Driver
Đã phát hành: 2023-05-02 | Đã cập nhật: 2023-05-15