ROHM Semiconductor BD70H12G-2CTR Supervisory IC
ROHM Semiconductor BD70H12G-2CTR Supervisory IC is a highly accurate IC with an ultra-low current consumption feature that uses the CMOS process. This lightweight IC features two types of output, nano energy, no hysteresis, ±50mV release voltage accuracy, and operates at -40°C to 125°C temperature range. The BD70H12G-2CTR supervisory IC is AEC-Q100 qualified and is available in 2.9mm x 2.8mm x 1.25mm dimensions in an SSOP5 package. This IC is used in all automotive devices that require voltage detection.Features
- Two types of output:
- N-channel open drain and CMOS output
- AEC-Q100 qualified
- No hysteresis
- Nano energy
- Small
- Lightweight
- Available in SSOP5 package that is similar to SOT-23-5 (JEDEC)
Specifications
- ±50mV release voltage accuracy
- -40°C to 125°C operating temperature range
- 2.9mm x 2.8mm x 1.25mm dimensions
- 1.2V to 3.76V release voltage range
- 270nA ultra-low current consumption
Applications
- All automotive devices that require voltage detection
Videos
Block Diagram
Application Circuit Diagram
Đã phát hành: 2022-03-30
| Đã cập nhật: 2022-09-08