ROHM Semiconductor BD71850MWV Power Management IC (PMIC)
ROHM BD71850MWV Programmable Power Management IC (PMIC) is a single-chip power solution for multicore multimedia System on a Chip (SoC) such as NXP’s i.MX8M Nano application processors. The device integrates power supplies for processor, memory, and system peripherals. As an OTP variant of ROHM’s BD71847AMWV PMIC for 8M Mini, the BD71850MWV is a proven solution and is featured on NXP’s 8M Nano EVK. BD71850MWV integrates six step-down converters and six general-purpose LDOs. When used with 8M Nano, one buck and two LDOs are available for user-defined uses. Operating at 1.5MHz to 2MHz and supplying up to 3A each, the buck converters achieve 83% to 95% efficiency. Five converters support DVFS for dynamic power optimization. The on-chip bucks supply power to LDOs with low output voltages (after power-on) to minimize loss. To realize the lowest bill of materials cost, the PMIC integrates a programmable power button, 32kHz crystal driver, buffered output clock, and extensive monitoring and protection circuitry.Features
- All-in-one system PMIC for quad-core multimedia SoCs, optimized for NXP i.MX 8M Nano
- SIx buck converters (5x 3A, 1x 1.5A), 1.5MHz and 2MHz, 0.47μH inductors
- Output voltage accuracy: ±1.5%. Bucks 1-5 support DVS with 10mV step
- Four general-purpose LDOs and two 10mA LDOs
- 2.7V to 5.5V input source
- 14μA OFF mode, 30μA timekeeping (SNVS) mode
- OTP configurable power sequencing, output voltages, power state, and reset behavior
- Power button, 32kHz crystal driver and buffered clock, 1.8V/3.3V power mux for SDXC
- Glueless power control hardware interface with i.MX 8M Nano
- I2C interface: configurable 1.8V to 3.3V, 100kHz, 400kHz, 1MHz
- QFN-56, 7mm x 7mm x 1mm, 0.4mm pitch
- Driver integrated into i.MX BSP
- Linux and Android source code available
Applications
- Streaming media boxes and dongles
- Smart speakers, sound bars, AV receivers
- Industrial SBC, IPC, HMI, control panels
- Smart home devices, connected appliances
Additional Resources
Block Diagram
Compact Solution Footprint
Besides integrating all necessary power functions in a compact 56-pin 7mm x 7mm QFN package, the pin layout is carefully designed to ensure an easy connection to NXP’s i.MX 8M Nano applications processor and DDR memory, considerably reducing design effort and risk. Integrating all required components reduces the number of external parts by 42% and the mounting area by 42% compared to discrete solutions (assuming Type 3 PCB for single-sided mounting). With two-sided mounting, the board size could be as small as 400mm2.
Videos
Đã phát hành: 2019-11-20
| Đã cập nhật: 2024-02-07