ROHM Semiconductor BD783 High-Power Speaker Amp ICs

ROHM Semiconductor BD783 High-Power Speaker Amp ICs are Class-AB monaural speaker amplifiers designed for automotive applications. The BD783 series includes 6dB to 26dB voltage gain products. Class-AB amplifiers have no requirements for EMI noise. High-output power is achieved by adopting the HTSOP-J8 power package. Its low quiescent current can reduce battery consumption. The shutdown current is very low (0.1μA typ.), and the pop noise level when switching to shutdown is very small. ROHM Semiconductor BD783 ICs are ideal for applications where the mode often changes between "shutdown state" and "active state."

Features

  • AEC-Q100 qualified
  • Pop noise reduction function
  • Shutdown function
  • Power package with thermal pad HTSOP-J8
  • Suitable for automotive instruments
  • Protection Functions
    • Overcurrent protection
    • Thermal shutdown
    • Undervoltage lockout (UVLO)

Typical Applications

Schematic - ROHM Semiconductor BD783 High-Power Speaker Amp ICs
Đã phát hành: 2020-06-08 | Đã cập nhật: 2024-10-01