ROHM Semiconductor BD79104FV-LA A/D Converter

ROHM Semiconductor BD79104FV-LA A/D Converter is a 12-bit 8-channel successive approximation converter with 0.5MSPS to 1MSPS sampling rate range. This converter features output code in straight binary format, single-ended input, a serial interface compatible with SPI/QSPI/MICROWIRE, and low power consumption. The BD79104FV-LA converter operates within the -40°C to 125°C temperature range and is available in a small SSOP-B16 package. This converter is used in data acquisition systems, motor control systems, instrumentation, and industrial equipment.

Features

  • 0.5MSPS to 1MSPS sampling rate range
  • Output code in straight binary format
  • Single-ended input
  • Serial interface compatible with SPI/QSPI/MICROWIRE
  • Low power consumption
  • Available in 5mm x 6.4mm x 1.35mm dimensions and SSOP-B16 package

Specifications

  • 2.70V to 5.25V supply voltage range (VDD)
  • 1.65V to 5.25V supply voltage range (IOVDD)
  • -40°C to 125°C operating temperature range
  • 10MHz to 20MHz clock frequency range

Applications

  • Industrial equipment
  • Data acquisition systems
  • Instrumentation and control systems
  • Motor control systems

Application Circuit Diagram

Application Circuit Diagram - ROHM Semiconductor BD79104FV-LA A/D Converter

Block Diagram

Block Diagram - ROHM Semiconductor BD79104FV-LA A/D Converter
Đã phát hành: 2024-01-29 | Đã cập nhật: 2024-01-31