ROHM Semiconductor BD7J200 Isolated Flyback Converter IC
ROHM Semiconductor BD7J200 Isolated Flyback Converter IC offers long-term support for industrial use. The ROHM Semiconductor BD7J200 IC has an optocoupler-less isolated flyback converter, eliminating optocouplers and feedback circuits. Using original technology for controlling on-time reduces the need for external phase compensation parts, minimizing components and simplifying designs for high-reliability isolated power supplies.Features
- Long-time support product for industrial applications
- No need for any optocoupler and third winding of a transformer
- Set output voltage with two external resistors and ratio of transformer turns
- Adopt original adapted type technology that controls on-time
- No need for external phase compensation parts by high-speed load response
- Low output ripple by fixed switching frequency (at normal operation)
- High efficient light load mode (at PFM operation)
- Shutdown and Enable Control
- Built-in 120V switching MOSFET
- Soft-start function
- Load compensation function
- Various protection function
- Input Under Voltage Lockout (VIN UVLO)
- Over Current Protection (OCP)
- Over Voltage Protection (OVP)
- Short Circuit Protection (SCP)
- Thermal Shutdown (TSD)
- Battery Short Protection (BSP)
- Applications include isolated power supplies for industrial equipment
Typical Application Circuit
Đã phát hành: 2024-06-14
| Đã cập nhật: 2024-06-20