ROHM Semiconductor BD7LS08G-C Single 2-Input AND Gate

ROHM Semiconductor BD7LS08G-C Single 2-Input AND Gate is qualified for automotive applications. This device is designed for 1.65V to 5.5V power supply voltage operation. When the ROHM Semiconductor BD7LS08G-C is powered down, the output tolerant circuit protects the output circuit from the backflow current through the connected system.

Features

  • AEC-Q100 qualified
    • 4000V human-body model
    • 1000V charged-device model
  • Low power consumption
  • 5.5V tolerant inputs
  • Output tolerant supports partial-power-down mode operation

Specifications

  • 1.65V to 5.5V supply voltage range
  • 10μA (max.) low current consumption (ICC)
  • -40°C to +125°C operating temperature range
  • 12.0ns (@ 3.0V) max propagation delay time
  • ±24mA (@ 3.0V) output drive capability

Applications

  • Automotive

Pin Configuration and Logic Diagram

Chart - ROHM Semiconductor BD7LS08G-C Single 2-Input AND Gate
Đã phát hành: 2021-11-16 | Đã cập nhật: 2022-03-11