ROHM Semiconductor BD7LSx Automotive ICs

ROHM Semiconductor BD7LSx Automotive ICs are designed for 1.65V to 5.5V power supply voltage operation. These single 2-input NOR gates/inverters feature 5.5V tolerant inputs, low power consumption, and 10μA maximum low current consumption. The BD7LSx automotive ICs are AEC-Q100 qualified and operate between -40°C to 125°C temperature range. These ICs are available in 2.9mm x 2.8mm x 1.25mm dimensions in the SSOP5 package.

Features

  • AEC-Q100 qualified:
    • 4000V human-body model
    • 1000V charged-device model
  • Output tolerant supports partial power-down mode operation
  • Low power consumption
  • 2.9mm x 2.8mm x 1.25mm dimensions
  • Available in SSOP5 package that is similar to SOT-23-5(JEDEC)

Applications

  • Automotive electronics
  • Low-power logic circuits
  • Voltage-tolerant logic interfaces
  • Partial power-down systems
  • Compact embedded systems
  • Temperature-resilient applications

Specifications

  • 1.65V to 5.5V supply voltage range
  • 10μA maximum low current consumption
  • -40°C to +125°C operating temperature range
  • 11ns to 12ns maximum propagation delay time (at 3V)
  • 5.5V-tolerant inputs

Dimensional Diagram

ROHM Semiconductor BD7LSx Automotive ICs
Đã phát hành: 2022-03-30 | Đã cập nhật: 2025-10-10