ROHM Semiconductor BD8203x High-Side Switch ICs
ROHM BD8203x High-Side Switch ICs is a single-channel high-side switch IC that employs an N-Channel power MOSFET with low on-resistance and low supply current for the power supply line of universal serial bus (USB). These ICs have a built-in over-current detection circuit, thermal shutdown circuit, under-voltage lockout, and soft-start circuits. Typical applications include USB hub in consumer applications, PC, and PC peripheral equipment.Features
- Overcurrent Protection: 1.5A, 2.0A or 2.5A
- Control Input Logic: Active-High or Active-Low
- Output Discharge Function
- Reverse Current Protection when Power Switch Off
- Thermal Shutdown
- Open-Drain Fault Flag Output
- Undervoltage Lockout
- OCP Fast Response
- Soft-Start Circuit
- ESD Protection
- UL: File No. E243261
- IEC 60950-1 CB_scheme: File No.US-18106-UL
Applications
- USB Hub in Consumer Appliances
- PC
- PC Peripheral Equipment
Application Circuit
Block Diagram
Đã phát hành: 2014-07-21
| Đã cập nhật: 2022-03-11