ROHM Semiconductor BD87522FJ-LB EMARMOUR™ Operational Amplifier
ROHM Semiconductor BD87522FJ-LB EMARMOUR™ CMOS Operational Amplifier is a high-output drive rail-to-rail input/output amplifier with excellent EMI immunity. This operational amplifier operates from a 4V to 15V voltage range and a -40°C to 125°C temperature range. The BD87522FJ-LB CMOS operational amplifier features a high slew rate and 16.5mA output current (Vout=0.5V). Typical applications include industrial equipment, various sensor amplifiers, battery-powered equipment, current detection amplifiers, ADC peripheral circuits and buffers, photodiode peripheral circuits, and various amplifiers.Features
- EMARMOUR™ Series
- Rail-to-Rail input/output
- High slew rate
- High output drive
Specifications
- Operating supply voltage range:
- 4V to 15V single supply
- ±2V to ±7.5V dual supply
- 1mV maximum input offset voltage
- 16.5mA typical output current (VOUT = 0.5V)
- 2.4V/μs slew rate
- 110dB voltage gain
- 0.001nA input bias current
- -40°C to 125°C operating temperature range
Applications
- Industrial equipment
- Various sensor amplifiers
- Battery-powered equipments
- Current detection amplifiers
- ADC peripheral circuits and buffers
- Photodiode peripheral circuits
- Various amplifiers
Typical Application Circuit Diagram
Dimension Diagram
Additional Resource
Đã phát hành: 2024-03-05
| Đã cập nhật: 2024-04-02