ROHM Semiconductor BD906 Step-Down Switching Regulators
ROHM Semiconductor BD906 Step-Down Switching Regulators are integrated POWER MOSFETs that can withstand high input voltage. The regulators provide a free setting function of operating switching frequency with an external resistor. This switching regulator features a wide input voltage range (3.5V to 36V, absolute maximum 42V) and operating temperature range (-40 °C to +125 °C).Features
- AEC-Q100 qualified
- Integrated Pch POWER MOSFET
- Low dropout 100% ON duty cycle
- External synchronization function
- Soft start function 1.38ms (fSW = 500kHz)
- Current mode control
- Over-current protection
- Low supply voltage error prevention
- Thermal shut down protection
- Short circuit protection
- High power HRP7 package mounted
- Compact and High power HTSOP-J8 package mounted
- Load dump up to 42V
Applications
- Automotive battery powered supplies (cluster panels, car multimedia)
- Industrial/consumer supplies
- Other electronic equipment
Typical Application Circuit
Đã phát hành: 2022-01-25
| Đã cập nhật: 2022-03-11