ROHM Semiconductor BDxxC0A-C & BDxxC0AW-C Industrial LDO Regulators
ROHM Semiconductor BDxxC0A-C and BDxxC0AW-C Industrial Low Dropout (LDO) Regulators feature low power consumption, high current capability, and high voltage resistance. These LDO Regulators are available with variable and fixed voltage outputs and a selectable Shutdown switch. Over-current protection (for protecting the IC destruction by output short circuit), circuit current ON/OFF switch (for setting the circuit 0μA at shutdown mode), and thermal shutdown circuit (for protecting IC from heat destruction by overload conditions) are all built-in.The ROHM Semiconductor BDxxC0A-C and BDxxC0AW-C Industrial LDO Regulators are offered in a wide range of package types, including HRP-5, HRP-7, HTSOP-J-8, TO252-5, TS263-3, and TS263-5. AEC-Q101 options are also available for use in automotive applications.
Features
- High output voltage accuracy
- Low current consumption
- High voltage resistance
- Support for low ESR ceramic capacitors for stability
- Available with adjustable and fixed voltage output
- Over-current protection circuit (OCP)
- Thermal shut down circuit (TSD)
- Selectable Shutdown switch
- HRP-5, HRP-7, HTSOP-J-8, TO252-5, TS263-3, and TS263-5 package options
- AEC-Q101 options available
Applications
- Automotive systems (AEC-Q100 options only)
- Mobile phones
- Consumer electronics
- Commercial and industrial equipment
Đã phát hành: 2022-03-15
| Đã cập nhật: 2022-06-22