ROHM Semiconductor BM2P134 PWM Type DC/DC Converters

ROHM Semiconductor BM2P134 PWM Type DC/DC Converters provide an optimum system for all products that include an electrical outlet. The converters enable a simpler design of a highly effective converter specializing in non-isolated devices. This series has a built-in starter circuit that tolerates 650V/800V, and it contributes to low power consumption.

Features

  • PWM current-mode method
  • Frequency hopping function
  • Burst operation at light load
  • Built-in 650V/800V starter circuit that tolerates
  • Built-in 650V/800V super junction MOSFET
  • VCC Pin under-voltage protection
  • VCC Pin over-voltage protection
  • Overcurrent limiter function per cycle
  • Soft-start function

Applications

  • LED lights
  • Air conditioners
  • Cleaners

Typical Application Circuit

ROHM Semiconductor BM2P134 PWM Type DC/DC Converters
Đã phát hành: 2022-02-01 | Đã cập nhật: 2022-03-11