ROHM Semiconductor BM2PAB1Y Evaluation Board
ROHM Semiconductor BM2PAB1Y Evaluation Board features an output voltage of 20V non-isolated from inputs from 90Vac to 264Vac, with a maximum output current of 0.4A. The BM2PAB1Y is intended for power supplies designed for IH rice cookers and IH cookers. The non-insulated output on the board can be used as a power supply to control inverters. The BM2PAB1Y PWM controller for AC/DC power supplies provides the ideal system for small appliances with outlets.Required Equipment
- AC power supply 90Vac to 264Vac, over 10W
- Electronic load capacity 0.4A
- Multimeter
- Power meter
- 2 Connect to each E
How to Connect Diagram
Đã phát hành: 2022-07-08
| Đã cập nhật: 2022-07-11