ROHM Semiconductor BM2Px PWM Type DC/DC Converter ICs
ROHM Semiconductor BM2Px PWM Type DC/DC Converter ICs for AC/DC provide an optimum system for all products that include an electrical outlet. These ICs feature a built-in startup circuit with a tolerance of up to 650V and contribute to low power consumption. The BM2Px PWM type DC/DC converter ICs also feature 65kHz switching frequency, frequency hopping function, over current detection function per cycle, and soft-start function. These ICs are available in 9.27mm x 6.35mm x 8.63mm dimensions in a DIP7K package. The BM2Px PWM type DC/DC converter ICs are used in the applications such as LED lights, air conditioners, and cleaners.Features
- PWM current-mode method
- Frequency hopping function
- Burst operation at light load
- Built-in 650V startup circuit
- Built-in 650V super junction MOSFET
- VCC Under-Voltage Lockout (UVLO)
- VCC Over Voltage Protection (OVP)
- DIP7K package
- Over-current detection function per cycle
- Soft-start function
Specifications
- 65kHz switching frequency
- Maximum 650V power supply voltage
- 850μA current at switching operation
- -40°C to 105°C operating temperature range
- 9.27mm x 6.35mm x 8.63mm dimensions
- 2.54mm pitch
Applications
- LED lights
- Air conditioners
- Cleaners
Block Diagram
Application Circuit Diagram
Đã phát hành: 2022-03-30
| Đã cập nhật: 2022-04-29