ROHM Semiconductor BM3G107MUV-EVK-003 Evaluation Board
ROHM Semiconductor BM3G107MUV-EVK-003 Evaluation Board is designed to evaluate and demonstrate the capabilities of the BM3G107MUV GaN HEMT power stage IC. The BM3G107MUV features an integrated driver and protection circuit. This power stage IC is designed to adapt major existing controllers so that it can also replace traditional discrete power switches, such as super junction MOSFETs. The BM3G107MUV-EVK-003 evaluation board features 0.18mA typical Quiescent current and 22V/ns turn-on slew rate. This evaluation board operates within the -40°C to 105°C temperature range.Specifications
- 6.83V to 30V power supply voltage range
- 650V drain voltage
- 0.18mA VDD Quiescent current
- 22V/ns turn-on slew rate
- -40°C to 105°C operating temperature range
Schematic Diagram
Đã phát hành: 2025-08-06
| Đã cập nhật: 2025-08-27