ROHM Semiconductor BR24G1Mx-5A Series Serial EEPROM
ROHM Semiconductor BR24G1Mx-5A Series Serial EEPROM are 1Mbit serial electrically erasable programmable read-only memory devices with an I2C interface. The BR24G1Mx-5A EEPROM features a wide 1.7V to 5.5V operating voltage and a 1MHz (typical) operating frequency. These devices have a 256-byte page write mode and a bit format of 128K x 8-bit. BR24G1Mx-5A Series EEPROM offer low current consumption, integrated write protection, and low-voltage miswrite prevention.The ROHM Semiconductor BR24G1Mx-5A Series Serial EEPROM are available in SOP8, SOP-J8, and TSSOP-B8 packages for design flexibility.
Features
- All controls are available by 2 ports of Serial Clock (SCL) and Serial Data (SDA)
- Wide 1.7V to 5V operating voltage range
- 1MHz operation (typical)
- Page write mode 256-Byte
- Bit format 128K x 8 bit
- Write cycles: 4 million times (Ta = 25°C)
- Data retention: 200 years (Ta = 55°C)
Write cycle time: 3.5ms (maximum) - Low current consumption
- Prevention of miswriting
- WP (Write Protect) function added
- Miswriting prevention at low voltage
- Noise filter built-in SCL/SDA pin
- Initial delivery state FFh
- -40°C to +85°C ambient operating temperature range
- Package options
- 5.0mm x 6.2mm x 1.71mm SOP8
- 4.9mm x 6.0mm x 1.65mm SOP-J8
- 3.0mm x 6.4mm x 1.2mm TSSOP-B8
Applications
- AV equipment
- OA equipment
- Telecommunication equipment
- Home electronic appliances
- Amusement equipment
Block Diagram
Typical Application Circuit
Package Options
Đã phát hành: 2021-11-29
| Đã cập nhật: 2022-03-11