ROHM Semiconductor DA221ZMT2L Switching Diode

ROHM Semiconductor DA221ZMT2L Switching Diode features a small mold type, high reliability, high-speed switching, and epitaxial planar structure. This switching diode offers 20V reverse voltage, 100mA average rectified forward current, and 200mA forward current. The DA221ZMT2L diode offers 150mW power dissipation, 150°C junction temperature, and 1V maximum forward voltage. This switching diode is ideal for use in high-speed switching applications.

Features

  • Small mold type
  • High reliability
  • High-speed switching
  • Epitaxial planar structure

Specifications

  • 20V reverse voltage
  • 100mA average rectified forward current
  • 200mA forward current
  • 150mW power dissipation
  • 150°C junction temperature
  • 1V maximum forward voltage
  • 300mA peak forward surge current
  • 0.1μA reverse current
  • -55°C to 150°C storage temperature range

Mechanical Drawing

Mechanical Drawing - ROHM Semiconductor DA221ZMT2L Switching Diode
Đã phát hành: 2021-02-26 | Đã cập nhật: 2022-03-11