ROHM FDZT RASMID Zener Diodes

ROHM FDZT RASMID Zener Diodes

ROHM FDZT RASMID Zener Diodes are housed in smaller non-leaded 0402 (SOD-992, DSN0402-2) packages and geared toward smaller portable electronic applications. This package, usually found in TVS/ESD diodes, offers more options in Zener for precious board space needed. The FDZT feature high reliability, high protection levels of ±8kV and a dimension tolerance of ±10um.

Features
  • High reliability
  • High Protection Level ±8kV
    (IEC61000-4-2 Contact)
  • Dimension tolerance±10um
Applications
  • ESD Protection
PartNumberVz - Zener VoltageIr - Reverse CurrentDataSheet




Loading First Previous Next Last

eNews
  • ROHM Semiconductor
Đã phát hành: 2018-02-23 | Đã cập nhật: 2018-02-23