ROHM Semiconductor GNP2x 650V Enhancement Mode GaN HEMTs

ROHM Semiconductor GNP2x 650V Enhancement Mode GaN High-Electron-Mobility Transistors (HEMTs) are designed for high-performance power conversion applications. These modules feature a high breakdown voltage and a low gate charge. The GNP2x series offers high efficiency, high power density, and fast switching capabilities. ROHM GaN HEMTs feature an 8.5V transient gate-to-source voltage and operate within the -55°C to +150°C temperature range. Typical applications include high-switching-frequency and high-density converters.

Features

  • 650V E-mode GaN HEMT
  • Resistance
    • 50mΩ (GNP2050TEC-Z)
    • 70mΩ (GNP2070TEC-Z and GNP2070TD-Z)
    • 130mΩ (GNP2130TEC-Z)
  • Gate charge
    • 2.8nC (GNP2130TEC-Z)
    • 4.7nC (GNP2070TEC-Z)
    • 5.2nC (GNP2070TD-Z)
    • 6.4nC (GNP2050TEC-Z)
  • 800V transient drain to source voltage
  • -10V to 6.5V gate to source voltage
  • 8.5V transient gate to source voltage
  • -55°C to +150°C operating temperature range
  • Packages:
    • TOLL-8N (GNP2070TD-Z)
    • DFN8080CK (GNP2050TEC-Z, GNP2070TEC-Z, and GNP2130TEC-Z)

Applications

  • High-switching frequency converters
  • High-density converters

Application Circuit Diagram

Application Circuit Diagram - ROHM Semiconductor GNP2x 650V Enhancement Mode GaN HEMTs
Đã phát hành: 2025-01-07 | Đã cập nhật: 2026-03-12