ROHM Semiconductor JMZV8.2B 5mA Zener Diodes
ROHM Semiconductor JMZV8.2B 5mA Zener Diodes come in a small power mold package (PMDE) and are suitable for voltage regulation applications. The zener voltage [VZ(V)] for these devices is 8.02 (min.) and 8.36 (max.) at 5.0mA [IZ(mA)]. The ROHM Semiconductor JMZV8.2B 5V power dissipation (PD) is 1000mW (max.) with a maximum junction temperature (Tj) of +150°C. These are available in an automotive version (JMZVTF8.2B) that is AEC-Q101 qualified.Features
- High reliability
- Small power mold type
- Silicon epitaxial planar
Datasheets
Circuit Diagram
Package Diagram
Đã phát hành: 2025-07-23
| Đã cập nhật: 2025-08-19