ROHM Semiconductor LTR AEC-Q200 High Power Thick Film Shunt Resistors
ROHM Semiconductor LTR High Power Thick Film Shunt Resistors feature wide terminals with higher rated power than standard resistors. The current detection, LTR chip resistors offer a rated power range of 0.25W to 2W, a 10mΩ to 1MΩ resistance range, and are available in a range of sizes from 0508 to 1225 (metric). A short distance between the terminations allows strong soldering fixation. The AEC-Q200 ROHM Semiconductor LTR High Power Thick Film Shunt Resistors are ideal for industrial and automotive applications.Features
- Chip resistors for current detection
- Thick film, wide terminal type, anti-surge
- High rated power thanks to a high heat dissipation structure
- High joint reliability/solderability strength
- Enhanced surge resistance
- ISO9001 and IATF16949 certified
- AEC-Q200 and RoHS compliant
Applications
- Industrial
- Automotive
Specifications
- 0.5W to 4W rated power range
- ±1% or ±5% resistance tolerance options
- 10mΩ to 1MΩ resistance range
- Operating temperature ranges
- -55°C to +155°C
- -65°C to +155°C for the LTR100L
- 0 up to 300ppm/°C temperature coefficient range
- Sizes
- 1220 (0508)
- 1632 (0612)
- 2550 (1020)
- 3264 (1225)
Đã phát hành: 2021-11-29
| Đã cập nhật: 2022-03-11