ROHM Semiconductor ML62Q1000 LCD Starter Kit

ROHM Semiconductor ML62Q1000 LCD Starter Kit (SK-AD02-D62Q1747TB) enables evaluation of the features of ML62Q17xx microcontrollers (MCUs). The starter kit includes an application board with an LCD display, a reference board for the ML62Q1747 MCU, the EASE1000 V2 on-chip emulator, integrated development environment (IDE) software, sample programs on a DVD, and the cables required to connect to a PC. Additionally, reference boards are available to evaluate other MCUs in the ML62Q 16-bit Microcontroller family.

Kit Contents

Chart - ROHM Semiconductor ML62Q1000 LCD Starter Kit
  • Reference board with ML62Q1747 MCU (256KB, TQFP-100)
  • ML62Q1700 LCD Board
  • EASE1000 V2 On-Chip Emulator
  • DVD with U8/U16 Development Tools, LCD Display sample program, and blinking LED sample program
  • Interface cable
  • USB cables

Setup Configuration

Infographic - ROHM Semiconductor ML62Q1000 LCD Starter Kit
Đã phát hành: 2019-08-08 | Đã cập nhật: 2024-02-02