ROHM Semiconductor LAPIS ML86640 Digital Video Encoder
ROHM Semiconductor LAPIS ML86640 Digital Video Encoder is compatible with the NTSC/PAL format. The encoder converts digital image input, such as ITU-R BT.656, ITU-R BT.601, etc., to analog image signals. Supported digital image input is RGB 24-bit, YCbCr 24-bit/16-bit/8-bit, and ITU-R BT.656. Its input scan mode supports both interlace and progressive.The analog image output is an NTSC/PAL composite signal 1 ch. P/I conversion is equipped to output progressive digital data as interlace signals. An output signal can be directly connected to an image display apparatus. The ROHM Semiconductor LAPIS ML86640 Digital Video Encoder does not require external video amplifiers.
Features
- Supported image format (NTSC/PAL)
- Input scan mode (interlace/progressive)
- Input data format
- ITU-R BT.656 style: YCbCr 4:2:2 8-bit multiplexing synchronization signal information appending (interlace/progressive)
- YCbCr 4:2:2: 8-bit multiplexing each synchronization signal (interlace/progressive)
- YCbCr 4:2:2: 16-bit non-multiplexing (interlace/progressive)
- YCbCr 4:4:4: 24-bit non-multiplexing (interlace/progressive)
- RGB 4:4:4: 24-bit non-multiplexing (interlace/progressive)
- Input CLK frequency
- Interlace input
- 27MHz: BT.656/8-bit YCbCr
- 13.5MHz: BT.656 DDR/8-bit YCbCr DDR
- 13.5MHz: 16-bit/24-bit YCbCr
- 13.5MHz: 24-bit RGB
- Progressive input
- 54MHz: BT.656/8-bit YCbCr
- 27MHz: BT.656 DDR/8-bit YCbCr DDR
- 27MHz: 16-bit/24-bit YCbCr
- 27MHz: 24-bit RGB (DDR (double data rate))
- Interlace input
- Output format (composite (CVBS))
- A scan-type conversion function (progressive to interlace)
- An internal color bar output function
- A luminance level adjustment function
- A color difference level adjustment function
- Extended luminance range mode (possible input of 1-254)
- Extended color difference range mode (possible input of 1-254)
- Standby mode
- R/G/B and Y/Cb/Cr input port swapping
- Input data MSB-LSB swapping
- Field input function at PI conversion
- CGMS/WSS information appending function
- Closed captioning information appending function
- Serial interface of I2C slave, max 400kHz (slave address 88 h (1000_100x))
- -40°C to 105°C operation ambient temperature (Ta)
- 3.3V Single (I/O, core, and analog) power source voltage
- 48-pin TQFP (P-TQFP48-0707-0.50-ZK6) package
Applications
- Car navigation
- Display audio
- In-vehicle camera
- Drive recorder
- Video intercom
Block Diagram
Đã phát hành: 2024-11-25
| Đã cập nhật: 2024-12-18