ROHM Semiconductor MSL0402RGBU RGB LED

ROHM Semiconductor MSL0402RGBU RGB LED is an ultra-compact, reflector-type, 3-color LED optimized for devices such as matrix light sources for gaming and wearables. The MSL0402RGBU LED is offered in the ultra-compact 1816 (0706) package that allows high-density mounting and provides excellent color mixing characteristics, ensuring support for high-resolution LED matrices. The reflector-type design of the device significantly increases forward-facing brightness with minimal leakage in the lateral direction.

Matrix light sources must protect against electrostatic discharge (ESD) to prevent unnecessary light emission. Unlike conventional ESD protection solutions that use a Zener diode, the MSL0402RGBU employs an element with high ESD resistance. This component enables superior ESD protection without using a Zener diode and prevents the light emission of unnecessary blocks in matrix circuits.

To minimize brightness degradation and increase long-term application reliability, the ROHM Semiconductor MSL0402RGBU LED also incorporates a gold-plated substrate that prevents sulfuration, even when silicon resin packages are used.

Features

  • Ultra-compact 1.8mm x 1.6mm package (T-0.5)
  • Reflector-type design for the greater color representation
  • High ESD resistance eliminates the need for a Zener diode
  • Gold-plated substrate prevents sulfuration
  • Red, blue, and green color types
  • RoHS compliant

Specifications

  • Dominant Wave-Length λD
    • Red: 624nm
    • Blue: 527nm
    • Green: 470nm
  • Luminous Intensity
    • Red: 400mcd
    • Blue: 550mcd
    • Green: 180mcd
  • Forward Voltage
    • Red: 2.1V
    • Blue: 3.5V
    • Green: 3.3V
  • 20mA forward current
  • Power Dissipation
    • Red: 78mW
    • Blue: 120mW
    • Green: 114mW
  • -40°C to +85°C operating temperature range
  • AIGaInP/InGaN chip structure

Applications

  • Matrix light sources
  • Gaming
  • Entertainment
  • Wearables
  • Display / indicators
  • Industrial equipment
  • Medical equipment
  • Consumer equipment
Đã phát hành: 2017-04-07 | Đã cập nhật: 2022-06-20