ROHM Semiconductor RFV Series Fast Recovery Diodes

ROHM Semiconductor RFV Series Fast Recovery Diodes are hyper-fast recovery (hard recovery type) diodes that offer high reliability. These diodes are manufactured using silicon epitaxial planar type construction and are available in TO-252 or TO-220AC (TO-220ACFP) packages. The RFV series diodes exhibit ultra-low switching losses and high current overload capacities. These superfast recovery diodes operate at -55°C to +150°C temperature range. ROHM Semiconductor RFV Diodes are suitable for general rectification and Power Factor Correction (PFC) in Continuous Current Mode (CCM).

Features

  • Silicon epitaxial planar type construction
  • Hyper-fast recovery (hard recovery type)
  • High reliability
  • Ultra-low switching losses
  • High current overload capacity
  • TO-252 or TO-220AC (TO-220ACFP) packages
  • -55°C to +150°C temperature range

Applications

  • Power Factor Correction in Continuous Current Mode
  • General rectification

Dimensions (mm)

Mechanical Drawing - ROHM Semiconductor RFV Series Fast Recovery Diodes
Đã phát hành: 2020-12-31 | Đã cập nhật: 2024-11-05