ROHM Semiconductor RH7E04BBJFRA -30V P-Channel Power MOSFET
ROHM Semiconductor RH7E04BBJFRA -30V P-Channel Power MOSFET is a -30V drain-source voltage (VDSS) and ±40A drain current (ID) rated automotive grade MOSFET that is AEC-Q101 qualified. This MOSFET has a drain-source on-state resistance (RDS(ON)) of 7.52mΩ (max.) with VGS = -10V, ID = -20A or 11.3mΩ (max.) with VGS = -4.5V, ID = -10A. The total gate charge (Qg) is 65.0nC (typ.) with VDD = -15V, ID = -10A, VGS = -10V. The ROHM Semiconductor RH7E04BBJFRA is ideal for Advanced Driver Assistance Systems (ADAS), information, lighting, and body applications.Features
- Wettable flanks product
- AEC-Q101 qualified
- 100% avalanche tested
Applications
- ADAS
- Information
- Lighting
- Body
Specifications
- Drain-source on-state resistance [RDS(ON)]
- 7.5mΩ (max.) (VGS = -10V, ID = -20A)
- 11.3mΩ (max.) (VGS = -4.5V, ID = -10A)
- 75W power dissipation (PD)
- Total gate charge (Qg)
- 65.0nC (typ.) (VDD = -15V, ID = -10A, VGS = -10V)
- 34.0nC (typ.) (VDD = -15V, ID = -10A, VGS = -4.5V)
- +175°C junction temperature (Tj)
Circuit Diagram
Package Diagram
Đã phát hành: 2025-07-23
| Đã cập nhật: 2025-08-19