ROHM Semiconductor RH7L04 60V N-Channel Power MOSFETs
ROHM Semiconductor RH7L04 60V N-Channel Power MOSFETs are AEC-Q101 qualified, 60V drain-source voltage (VDSS) and ±40A continuous drain current (ID) rated automotive-grade MOSFETs. These MOSFETs feature a low drain-source on-state resistance [RDS(ON)] and are available in a 3.3mm x 3.3mm DFN-8 (DFN3333T8LSAB) package. The ROHM Semiconductor RH7L04 MOSFETs are ideal forAdvanced Driver Assistance Systems (ADAS), information, lighting, and body applications.Features
- Wettable flanks product
- AEC-Q101 qualified
- 100% avalanche tested
Applications
- ADAS
- Information
- Lighting
- Body
Specifications
- Drain-source on-state resistance [RDS(ON)]
- RH7L04BBKFRA
- 6.4mΩ (max.) (VGS = 10V, ID = 20A)
- 9.9mΩ (max.) (VGS = 4.5V, ID = 10A)
- RH7L04CBKFRA
- 10.6mΩ (max.) (VGS = 10V, ID = 20A)
- 16.0mΩ (max.) (VGS = 4.5V, ID = 10A)
- RH7L04CBLFRA
- 10.6mΩ (max.) (VGS = 10V, ID = 20A)
- 14.8mΩ (max.) (VGS = 4.5V, ID = 10A)
- RH7L04BBKFRA
- Power dissipation (PD)
- RH7L04BBKFRA - 75W
- RH7L04CBKFRA - 62W
- RH7L04CBLFRA - 64W
- Total gate charge (Qg)
- RH7L04BBKFRA
- 21nC (typ.) (VDD = 30V, ID = 10A, VGS = 10V)
- 105nC (typ.) (VDD = 30V, ID = 10A, VGS = 4.5V)
- RH7L04CBKFRA
- 13.6nC (typ.) (VDD = 30V, ID = 10A, VGS = 10V)
- 6.6nC (typ.) (VDD = 30V, ID = 10A, VGS = 4.5V)
- RH7L04CBLFRA
- 13.6nC (typ.) (VDD = 30V, ID = 10A, VGS = 10V)
- 6.6nC (typ.) (VDD = 30V, ID = 10A, VGS = 6.0V)
- RH7L04BBKFRA
- +175°C junction temperature (Tj)
Circuit Diagram
Package Diagram
Đã phát hành: 2025-07-24
| Đã cập nhật: 2025-08-19