ROHM Semiconductor RKX-EVK-001 Accelerometer Evaluation Kit

ROHM Semiconductor RKX-EVK-001 Accelerometer Evaluation Kit is an expansion board that can connect a PC and the ROHM Semiconductor Accelerometer board. The board has a flexible VDD selected for the sensor. It supports the CY8CKIT-059 and Arduino Uno development platforms. 

Features

  • Board to connect the PC and ROHM Accelerometer
  • Flexible VDD select for Sensor (1.7V/1.8V/2.5V/2.8V/3.0V/3.3V/3.6V)
  • Supported sensor boards: ROHM Accelerometer Board and 5-pin Sensor Boards (needed to populate pin-socket)
  • Supported development platforms: CY8CKIT-059, Arduino Uno

Board Information

ROHM Semiconductor RKX-EVK-001 Accelerometer Evaluation Kit
Đã phát hành: 2020-11-10 | Đã cập nhật: 2024-12-19