ROHM Semiconductor RR601BGE4S Rectifier Diode

RR601BGE4S is a low VF high-reliability Rectifier Diode, suitable for general rectification. The device features a low forward voltage with high reliability. The Diode is suitable for general rectification applications.

Features

  • Low forward voltage
  • High reliability

Applications

  • General rectification
Đã phát hành: 2021-12-20 | Đã cập nhật: 2022-03-11