ROHM Semiconductor RS6/RH6 Cu-Clip Package N-Channel Power MOSFETs

ROHM Semiconductor RS6/RH6 Cu-Clip Package N-Channel Power MOSFETs enable high current handling capability with reduced package resistance. The HSOP-8 and HSMT-8 packaged components provide simultaneous low ON-resistance and gate charge capacitance, minimizing energy loss. Operating within a -55°C to +150°C temperature range, these MOSFETs are ideal for drive applications that operate on 24V/36V/48V power supplies.

Features

  • Utilizes a Cu clip package that enables high current handling capability with reduced package resistance
  • Simultaneous low ON-resistance and gate charge capacitance (trade-off relationship) minimizes energy loss
  • Offered in the compact 3333 and 5060 package sizes (HSOP-8 and HSMT-8 case styles)
  • 40V/60V/80V/100V/150V breakdown voltages (24V/36V/48V input with spikes and noise margins considered)
  • Ideal for drive applications that operate on 24V/36V/48V power supplies

Applications

  • Power supplies
    • Servers
    • Base stations
  • Motor-driven equipment
    • Industrial
    • Consumer

Specifications

  • 40V to 150V Drain-source breakdown range
  • 25A to 210A Continuous drain current range
  • 1.34mΩ to 73mΩ Drain-source resistance range
  • ±20V Gate-source range
  • 2.5V or 4V Gate-source threshold range
  • 16.7nC to 67nC Gate charge range
  • -55°C to +150°C Operating temperature range
  • 59W to 104W Power dissipation range

Videos

Structure Comparison

Infographic - ROHM Semiconductor RS6/RH6 Cu-Clip Package N-Channel Power MOSFETs
Performance Graph - ROHM Semiconductor RS6/RH6 Cu-Clip Package N-Channel Power MOSFETs
Đã phát hành: 2023-05-19 | Đã cập nhật: 2025-10-10