ROHM Semiconductor RTF016N05FRA Small Signal MOSFET
ROHM Semiconductor RTF016N05FRA Small Signal MOSFET features low on-resistance, built-in G-S protection diode, and Pb-free lead plating. This MOSFET is available in TUMT3 small surface-mount package and is AEC-Q101 qualified. The RTF016N05FRA MOSFET offers 45V drain-source voltage, ±1.6A continuous drain current, and ±6.4A pulsed drain current. This MOSFET operates at -55°C to 150°C junction temperature range and storage temperature range. The RTF016N05FRA signal MOSFET is ideal for use in switching.Features
- Low on-resistance
- Built-in G-S protection diode
- TUMT3 small surface-mount package
- Pb-free lead plating
- RoHS compliant
- AEC-Q101 qualified
Specifications
- 45V drain-source voltage
- ±1.6A continuous drain current
- ±6.4A pulsed drain current
- -55°C to 150°C operating junction temperature range
- 0.8W power dissipation
- 190mΩ maximum on-state resistance
Circuit Diagram
Đã phát hành: 2021-02-16
| Đã cập nhật: 2022-03-11