ROHM Semiconductor RV8L002SN & RV8C010UN Small Signal MOSFETs
ROHM Semiconductor RV8L002SN and RV8C010UN Small Signal MOSFETs feature a leadless ultra-small package and exposed drain pad for excellent thermal conduction. The RV8L002SN and RV8C010UN MOSFETs also offer very fast switching, a 2.5V ultra-low voltage drive, and ESD protection up to 2kV.The ROHM RV8L002SN and RV8C010UN MOSFETs are available in a DFN1010-3W package and are AEC-Q101 qualified.
Features
- Leadless ultra small and exposed drain pad for excellent thermal conduction SMD plastic package (1.0mm x 1.0mm x 0.4mm)
- Side wettable Flanks for automated optical solder inspection (AOI)
- Tin-plated 100% solderable side pads guarantees min. 125μm
- AEC-Q101 qualified
- ESD protection up to 2kV (HBM)
- Very fast switching
- 2.5V ultra low voltage drive
Applications
- Switching circuits
- Low-side load switches
- Relay drivers
Typical Application Circuit
Additional Resources
Đã phát hành: 2020-11-09
| Đã cập nhật: 2024-10-23