ROHM Semiconductor RxL120BLFRA Power MOSFETs
ROHM Semiconductor RxL120BLFRA Power MOSFETs are automotive-grade MOSFETs that are AEC-Q101 qualified. The devices feature 60V drain source breakdown voltage, 30mΩ static drain source on-state resistance, and ±12A continuous drain current. The ROHM RxL120BLFRA Power MOSFETs are ideal for automotive applications, including ADAS, infotainment, lighting, and body.Features
- AEC-Q101 qualified
- Low on resistance
- High power, small mold package
- Pb-free plating
- RoHS compliant
- Halogen-free
- Wettable flank
Applications
- ADAS
- Infotainment
- Lighting
- Body
Specifications
- 60V drain-source breakdown voltage
- 30mΩ static drain-source on-state resistance
- Power dissipation of 40W (RQ3L120BLFRA) and 23W (RF9L120BLFRA)
- ±12A continuous drain current
- DFN2020 (RF9L120BLFRA) and HSMT8AG (RQ3L120BLFRA) packages
Additional Resources
Application Circuits
Đã phát hành: 2025-07-14
| Đã cập nhật: 2025-07-22