ROHM Semiconductor SCT4018KW7 N-Ch SiC power MOSFET

ROHM Semiconductor SCT4018KW7 N-Ch SiC power MOSFET offers low on-resistance and a fast switching speed. The SCT4018KW7 is simple to drive and easy to parallel. The device also features lead-free lead plating and is RoHS compliant. ROHM Semiconductor SCT4018KW7 N-Ch SiC power MOSFET is suitable for solar inverters, induction heating, switch mode power supplies, DC/DC converters, and motor drives.

Features

  • Low on-resistance
  • Fast switching speed
  • Fast reverse recovery
  • Easy to parallel
  • Simple to drive
  • Pb-free lead plating and RoHS compliant

Applications

  • Solar inverters
  • DC/DC converters
  • Switch mode power supplies
  • Induction heating
  • Motor drives

Videos

Package Style

ROHM Semiconductor SCT4018KW7 N-Ch SiC power MOSFET
Đã phát hành: 2022-09-28 | Đã cập nhật: 2023-12-27