ROHM Semiconductor LTR High Power Thick Film Shunt Resistor

ROHM Semiconductor LTR High Power Thick Film Shunt Resistor is a 10mΩ low ohmic chip resistor designed for current detection. The structure of the resistor has a short distance between both terminations that helps attain strong soldering fixation. The LTR resistor achieves higher power and accuracy in a compact size and an improved element structure ensures a superior Temperature Coefficient of Resistance (TCR). This LTR shunt resistor has high joint reliability and increased anti-sulfuration performance. The LTR resistor is ideal for LED headlamps, motor peripheral circuits, communication base stations, FA equipment, AC, washing machines, and refrigerators.

Features

  • 10mΩ low ohmic chip resistor designed for current detection
  • High joint reliability with long side terminations
  • Improvement of rated power displaces smaller size of resistor and saves space
  • Improved element structure ensures a superior Temperature Coefficient of Resistance (TCR)
  • ISO9001 / TS16949 certified
  • Corresponds to AEC-Q200
  • Achieves higher power and accuracy in a smaller size
  • Increased sulfuration resistance

Applications

  • LED headlamps
  • Motor peripheral circuits
  • Communication base stations
  • FA equipment
  • AC
  • Washing machines
  • Refrigerators

Dimensions Diagram

Mechanical Drawing - ROHM Semiconductor LTR High Power Thick Film Shunt Resistor

Performance Graph

Performance Graph - ROHM Semiconductor LTR High Power Thick Film Shunt Resistor
Đã phát hành: 2023-06-01 | Đã cập nhật: 2023-06-08