ROHM Semiconductor RD3S100AAFRA N-Ch 190V 10A Power MOSFET
ROHM Semiconductor RD3S100AAFRA N-Ch 190V 10A Power MOSFET features a low on-resistance and fast switching speed. The RD3S100AAFRA MOSFET is can easily be set up for parallel use. The ROHM RD3S100AAFRA Power MOSFET is designed for switching power supply applications.Features
- Low on-resistance
- Fast switching speed
- Parallel use is easy
- RoHS compliant
- AEC-Q101 Qualified
Specifications
- 190V VDSS
- 182mΩ RDS(on) (Max.)
- ±10A ID
- 85W PD
Typical Application
Đã phát hành: 2020-09-15
| Đã cập nhật: 2025-10-09