ROHM Semiconductor SML-A15YTT86 Yellow LED

ROHM Semiconductor SML-A15YTT86 Yellow LED is a compact-sized side-view LED with high brightness and level 3 moisture sensitivity. This LED operates at -40°C to 100°C temperature range and 20mA forward current. The SML-A15YTT86 yellow LED offers 2.1V forward voltage, 87mW power dissipation, 280mcd luminous intensity, and 590nm wavelength/color temperature. This yellow LED is available in 1.6mm × 1.15mm dimensions.

Features

  • Compact size side-view LED
  • High brightness type
  • -40°C to 100°C operating temperature range
  • 87mW power dissipation
  • 20mA forward current
  • 2.1V forward voltage
  • 280mcd luminous intensity
  • 590nm wavelength/color temperature

Mechanical Drawing

Mechanical Drawing - ROHM Semiconductor SML-A15YTT86 Yellow LED

Performance Graphs

Đã phát hành: 2021-02-23 | Đã cập nhật: 2022-03-11