Rosenberger SMPX Connectors & Cable Assemblies

Rosenberger SMPX Connectors and Cable Assemblies are ideal for high-frequency applications where design density limitations are vital. SMPS products feature excellent RF channel alignment and registration and a solderless design for easy installation and maintenance. Multiple configurations are available, including single- or double-row of 2, 4, 8, and 16 ports. These connectors and cable assemblies have been tested up to 110GHz and support the high data rates needed for testing 112G and 224G ecosystems. Additional multiport options are available from Rosenberger, including solderless, configurable, field replaceable, floating channels, and sequential mating. Rosenberger SMPX Connectors and Cable Assemblies are suitable for semiconductor development, ATE testing, and data center testing.

Features

  • Excellent RF channel alignment and registration
  • High density with 2.54mm pitch
  • Coplanar waveguide and stripline transmission lines compatibility
  • Compact footprint
  • Easy installation and replacement
  • Fast cycle time and high repeatability
  • Multiple standard configurations
  • Solderless mounting
  • Blind-mate interface
    • 0.9lbs mating force
    • 1.5lbs unmating force

Applications

  • ATE test systems
  • Probe card interfaces
  • Semiconductor development
  • Military
  • Enables 224Gbps ecosystems

Specifications

  • 110GHz frequency
  • 50Ω impedance
  • -4dB insertion loss at 90GHz
  • >10dB return loss, 60GHz to 90GHz
  • >80dB shield effectiveness
  • >10,000 mating cycles

Mounting Kit Guide

Chart - Rosenberger SMPX Connectors & Cable Assemblies
Chart - Rosenberger SMPX Connectors & Cable Assemblies
Đã phát hành: 2024-10-15 | Đã cập nhật: 2026-04-30