Rubycon MXT Aluminium Electrolytic Capacitors - Snap In
Rubycon MXT Aluminium Electrolytic Capacitors - Snap In feature 400VDC to 450VDC rated voltage range, ±20% capacitance tolerance, and RoHS compliance. These MXT capacitors offer up to 3000 hours of load life at 105°C. The MXT aluminum electrolytic capacitors operate at 150µF to 1500µF capacitance range and -25°C to 105°C category temperature range.Features
- 400VDC to 450VDC rated voltage range
- ±20% capacitance tolerance
- 3000 hours of load life at 105°C
- Up to 1500µF capacitance range
- -25°C to 105°C category temperature range
- -40°C to 105°C operating temperature range
- RoHS compliance
View Results ( 103 ) Page
| Mã Phụ tùng | Tên Nsx | Mô tả | Bảng dữ liệu | Điện dung | DC định mức điện áp | Nhiệt độ làm việc tối thiểu | Nhiệt độ làm việc tối đa | Đường kính | Chiều dài | Tuổi thọ |
|---|---|---|---|---|---|---|---|---|---|---|
| 400MXT680MEFCSN35X35 | Rubycon | Aluminum Electrolytic Capacitors - Snap In 400VDC 680uF 20% | ![]() |
680 uF | 400 VDC | - 40 C | + 105 C | 35 mm (1.378 in) | 35 mm (1.378 in) | 5000 Hour |
| 450MXT680MEFCSN30X45 | Rubycon | Aluminum Electrolytic Capacitors - Snap In 450VDC 680uF 20% | ![]() |
680 uF | 450 VDC | - 40 C | + 105 C | 30 mm (1.181 in) | 45 mm (1.772 in) | 3000 Hour |
| 400MXT270MEFCSN25X30 | Rubycon | Aluminum Electrolytic Capacitors - Snap In 400VDC 270uF 20% | ![]() |
270 uF | 400 VDC | - 40 C | + 105 C | 25 mm (0.984 in) | 30 mm (1.181 in) | 5000 Hour |
| 400MXT330MEFCSN30X25 | Rubycon | Aluminum Electrolytic Capacitors - Snap In 400VDC 330uF 20% | ![]() |
330 uF | 400 VDC | - 40 C | + 105 C | 30 mm (1.181 in) | 25 mm (0.984 in) | 5000 Hour |
| 400MXT470MEFCSN35X25 | Rubycon | Aluminum Electrolytic Capacitors - Snap In 400VDC 470uF 20% | ![]() |
470 uF | 400 VDC | - 40 C | + 105 C | 35 mm (1.378 in) | 25 mm (0.984 in) | 5000 Hour |
| 400MXT560MEFCSN35X30 | Rubycon | Aluminum Electrolytic Capacitors - Snap In 400VDC 560uF 20% | ![]() |
560 uF | 400 VDC | - 40 C | + 105 C | 35 mm (1.378 in) | 30 mm (1.181 in) | 5000 Hour |
| 400MXT820MEFCSN35X40 | Rubycon | Aluminum Electrolytic Capacitors - Snap In 400VDC 820uF 20% | ![]() |
820 uF | 400 VDC | - 40 C | + 105 C | 35 mm (1.378 in) | 40 mm (1.575 in) | 5000 Hour |
| 450MXT180MEFCSN25X25 | Rubycon | Aluminum Electrolytic Capacitors - Snap In 450VDC 180uF 20% | ![]() |
180 uF | 450 VDC | - 40 C | + 105 C | 25 mm (0.984 in) | 25 mm (0.984 in) | 3000 Hour |
| 450MXT330MEFCSN30X30 | Rubycon | Aluminum Electrolytic Capacitors - Snap In 450VDC 330uF 20% | ![]() |
330 uF | 450 VDC | - 40 C | + 105 C | 30 mm (1.181 in) | 30 mm (1.181 in) | 3000 Hour |
| 450MXT470MEFCSN35X30 | Rubycon | Aluminum Electrolytic Capacitors - Snap In 450VDC 470uF 20% | ![]() |
470 uF | 450 VDC | - 40 C | + 105 C | 35 mm (1.378 in) | 30 mm (1.181 in) | 3000 Hour |
Đã phát hành: 2023-08-04
| Đã cập nhật: 2023-08-21