Rubycon ZLR Radial-Leaded Aluminum Electrolytic Capacitors
Rubycon ZLR Radial-Leaded Aluminum Electrolytic Capacitors use a high-performance electrolyte that offers higher conductivity, achieving lower impedance than the same-sized ZLH series. Rubycon ZLR capacitors increase the magnification of the electrode foil, achieving approximately 40% higher capacitance and 10% higher ripple than the ZLH. These leading specifications allow for smaller designs, higher performance, and increased cost efficiency. ZLR Radial-Leaded Aluminum Electrolytic Capacitors operate over a -40°C to +105°C temperature range and offer up to 10,000 hours of endurance.Features
- Increased magnification of the electrode foil provides advantages over ZLH series
- Up to 40% higher capacitance
- 10% higher ripple
- Lower impedance
- High-performance electrolyte boosts conductivity
- Provides input/output smoothing in power supplies
- Airtight sealing material allows a long-life performance
Applications
- Power supplies (input/output smoothing)
- Automotive chargers
- In-vehicle electrical equipment
Specifications
- -40°C to +105°C temperature range
- 16VDC to 35VDC rated voltage range
- 56µF to 5600µF capacitance range
- Up to 10,000 hours of endurance
- Impedance at 25VDC (+20°C)
- 0.025Ω/100kHz (10mm x 16mm size)
- 0.018Ω/100kHz (10mm x 20mm size)
Đã phát hành: 2024-09-12
| Đã cập nhật: 2024-09-20