Samsung Electro-Mechanics CL High-Voltage Automotive MLCCs

Samsung Electro-Magnetics CL High-Voltage Automotive MLCCs offer a 2.2nF to 10.0nF capacitance range (±10% tolerance) in a 630VDC to 1000VDC rated voltage range for use in electric vehicles (EV). The AEC-Q200-qualified MLCCs feature X7R temperature characteristics signifying temperature stable operation in a -55°C to +125°C range. The Samsung Electro-Magnetics CL High-Voltage Automotive MLCCs are available in a 1206 case size.

Features

  • Normal type (epoxy)
  • 1206 case size
  • Excellent DC bias characteristics
  • AEC-Q200 qualified
  • RoHS and REACH compliant

Specifications

  • X7R temperature characteristic
    • -55°C to +125°C range
    • Temperature stable
  • 2.2nF to 10.0nF capacitance range
  • ±10% tolerance
  • 630VDC to 1000VDC rated voltage range 
Đã phát hành: 2022-07-05 | Đã cập nhật: 2022-08-16