Samsung Electro-Mechanics 100V MLCCs for 48V Power Systems

Samsung Electro-Mechanics 100V MLCCs for 48V Power Systems offer a 1µF to 10µF capacitance range, ±10% capacitance tolerance, and 25VDC or 100VDC rated voltage. The CLxX capacitors handle temperatures from -55°C to +105°C, while the CLxB and CLxY capacitors withstand temperatures from -55°C to +125°C and are suitable for industrial and robotic applications that use 48V power systems. Samsung CL Multilayer Ceramic Capacitors come in 0805 or 1210 sizes, depending on the model.

Specifications

  • 1µF to 10µF capacitance range
  • Voltage rating
    • 25VDC (CL21 components)
    • 100VDC (CL32 components)
  • ±10% capacitance tolerance
  • Dielectric
    • X6S (CLxX components)
    • X7R (CLxB components)
    • X7S (CLxY components)
  • Rated voltage
    • 25V (CL21 components)
    • 100V (CL32 components)
  • Sizes
    • 0805 (CL21 components)
    • 1210 (CL32 components)
  • Operating temperature ranges
    • -55°C to +105°C maximum (CLxX components)
    • -55°C to +125°C maximum (CLxB/CLxY components)
Đã phát hành: 2022-02-10 | Đã cập nhật: 2022-07-04